3-1393115-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 350 Ω, 10 A, 240 V (AC), bistable, 3-1393115-2
Order No.: 29G9362
MPN:
3-1393115-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.1815 € *
Available in 12 Days: 385 pcs. - if ordered today
Power Relay, 3-1393115-2, Potter & Brumfield
General Purpose Power Relay, DC, Bistable, 2 Coils, Latching, 2 Form C DPDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 350 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | bistable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |