3-1393104-9 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 6 V (AC), 6 Ω, 10 A, 240 V (AC), monostable, 3-1393104-9
Unit Price (€ / pc.)
37.0447 € *
Available in 5 Days: 12 pcs. - if ordered today
Panel plug-in relay, 3-1393104-9, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.01 VA Coil Power Rating AC, 6 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| switching current | 10 A | |
| Coil resistance | 6 Ω | |
| Coil voltage (AC) | 6 V | |
| Contact type | 2 Form C (NO/NC) | |
| Switching Voltage (AC) | 240 V | |
| Coil type | monostable | |
| Connection | plug-in connection | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |