2-1419104-1 | Potter & Brumfield
Relay, 1 Form A (N/O), 24 V (DC), 576 Ω, 30 A, 400 V (AC), monostable, 2-1419104-1
NCNR (non cancelable / non returnable)
Power relay, type TE Connectivity/Potter & Brumfield T9A.
Wash-proof, with PCB connections for coils and contacts (quick connect terminals 6.35 x 0.8 mm); Contact type: 1 NO or 1 x CO. Contact material: AgCdO. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Dielectric strength coil/contact: 2500 VRMS. Rated coil power: 1000 mW. Response/release time: max. 15/15 ms. Relay protection class RT III. Degree of soiling: 3. Overvoltage category: II. Ambient temperatures: –55 to +85 °C. Certifications: UL, CSA.
With 1 x NO contact.
Rated current (NO): 30 A. Breaking capacity: 7200 VA.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 2-1419104-1, 24 VDC, 576 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 576 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |