2-1419104-1 | Potter & Brumfield

Power relay, 1 Form A (N/O), 24 V (DC), 576 Ω, 30 A, 277 V (AC), monostable, 2-1419104-1

Order No.: 29G9027
MPN:
2-1419104-1
T9AS1D22-24
2-1419104-1 Potter & Brumfield Industrial Relays Image 1
2-1419104-1 Potter & Brumfield Industrial Relays Image 2
2-1419104-1 Potter & Brumfield Industrial Relays Image 3
2-1419104-1 Potter & Brumfield Industrial Relays Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 24 V (DC), 576 Ω, 30 A, 400 V (AC), monostable, 2-1419104-1
Relay, 1 Form A (N/O), 24 V (DC), 576 Ω, 30 A, 400 V (AC), monostable, 2-1419104-1
Order No.: 30G6992
Manufacturer: Potter & Brumfield
per pc. 8.5204 € *

Power relay, 2-1419104-1, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 24 VDC Coil Voltage.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 30 A
Coil voltage (DC) 24 V
Coil resistance 576 Ω
Switching Voltage (AC) 277 V
Connection flat plug/solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Replacement