2-1393210-5 | Potter & Brumfield
Power relay, 1 Form A (N/O), 24 V (DC), 660 Ω, 30 A, 277 V (AC), monostable, 2-1393210-5
Order No.: 29G9029
MPN:
2-1393210-5
T9AS1L12-24
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 24 V (DC), 660 Ω, 30 A, 277 V (AC), monostable, 2-1393210-5
Order No.: 71P4796
Manufacturer: Potter & Brumfield
per pc. 3.4867 € *
Power relay, 2-1393210-5, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 24 VDC Coil Voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 660 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |