2-1393210-2 | Potter & Brumfield
Relay, 1 Form A (N/O), 9 V (DC), 81 Ω, 30 A, 277 V (AC), monostable, 2-1393210-2
Unit Price (€ / pc.)
3.7723 € *
Available in 5 Days: 632 pcs. - if ordered today
Power relay, 2-1393210-2, Potter & Brumfield
Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 81 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Wash-tight plastic case with knock off nib
- 30A switching in 1 form A
- PCB mounting for coil and contacts
- UL class F insulation system standard
Applications
- Appliances
- Industrial Control
- HVAC
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 277 V | |
Connection | PCB pin | |
Coil type | monostable | |
Contact type | 1 Form A (N/O) | |
Coil voltage (DC) | 9 V | |
Contact material | AgCdO | |
switching current | 30 A | |
Coil resistance | 81 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Cadmium oxide |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |