2-1393194-7 | Potter & Brumfield
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 2-1393194-7
Order No.: 71P4792
MPN:
2-1393194-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 12 Days: 200 pcs. - if ordered today
Miniature PCB relay, 2-1393194-7, Potter & Brumfield
Power Relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 2880 Ω Coil Resistance, UL Coil Insulation Class F/Sensitive Version.
Features
- Small size
Applications
- Appliances
- HVAC
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2880 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |