2-1393122-8 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 5 A, 240 V (AC), monostable, 2-1393122-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5592 € *
Available in 12 Days: 270 pcs. - if ordered today
Panel plug-in relay, 2-1393122-8, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.35 VA Coil Power Rating AC, 3900 Ω Coil Resistance.
Features
- Four pole form C contact arrangements
- Polycarbonat
Applications
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Solar panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 3900 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |