2-1393115-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 176 Ω, 10 A, 240 V (AC), bistable, 2-1393115-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.7132 € *
Available in 12 Days: 5 pcs. - if ordered today
Panel plug-in relay, 2-1393115-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Bistable, 1 Coil, 176 Ω Coil Resistance, Magnetic latching, 24 VAC Coil Voltage.
Features
- Magnetic latching relay
- Single coil
- 2 pole Form C contact arrangement
- Socket mount (plain)
Applications
- Alarm systems
- Battery chargers
- Process and power controls
- Pressure washers
- Paving equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 176 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | bistable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |