2-1393115-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 3700 Ω, 10 A, 240 V (AC), bistable, 2-1393115-6
Order No.: 29G9361
MPN:
2-1393115-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.8187 € *
Available in 12 Days: 870 pcs. - if ordered today
Total Price:
125.82 € *
Price list
Quantity
Price per unit*
1 pcs.
125.8187 €
2 pcs.
120.0115 €
5 pcs.
114.7160 €
10 pcs.
106.8501 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 2-1393115-6, Potter & Brumfield
General Purpose Power Relay, AC, Bistable, 1 Coil, Latching, 2 Form C DPDT-CO, 10 A Contact Rating, 120 VAC Coil Voltage, Potter & Brumfield KUL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 3700 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | bistable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |