2-1393115-1 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 240 V (AC), 9110 Ω, 10 A, 240 V (AC), monostable, 2-1393115-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
230.91 € *
Price list
Quantity
Price per unit*
7 pcs.
32.9868 €
14 pcs.
32.3680 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 2-1393115-1, Potter & Brumfield
Features
- 10 amp rated relay
- 1 form C (1 CO) contact arrangement
- 8mm coil-to-contact spacing
- Bracket mount
Applications
- DC load switching in industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 240 V | |
| Coil resistance | 9110 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |