1649341-2 | Potter & Brumfield

Power relay, 1 Form A (N/O), 240 V (AC), 11500 Ω, 30 A, 277 V (AC), monostable, 1649341-2

Order No.: 29G9031
MPN:
1649341-2
T9CP1A54-240
Series: T9C
1649341-2 Potter & Brumfield Industrial Relays Image 1
1649341-2 Potter & Brumfield Industrial Relays Image 2
1649341-2 Potter & Brumfield Industrial Relays Image 3
1649341-2 Potter & Brumfield Industrial Relays Image 4
1649341-2 Potter & Brumfield Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7834 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
5,783.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
5.7834 €

Power relay, 1649341-2, Potter & Brumfield

General Purpose Power Relay, AC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 240 VAC Coil Voltage.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 30 A
Coil voltage (AC) 240 V
Coil resistance 11500 Ω
Switching Voltage (AC) 277 V
Connection faston plug
Coil type monostable
Contact material AgSnOInO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No