1558667-3 | Potter & Brumfield
Relay, 1 Form B (N/C), 12 V (DC), 160 Ω, 20 A, 480 V (AC), monostable, 1558667-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Power relay, 1558667-3, Potter & Brumfield
The 1558667-3 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.
Applications
- Energy management
- Industrial controls
- Appliances
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| switching current | 20 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (AC) | 480 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |