1558666-3 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 160 Ω, 30 A, 480 V (AC), monostable, 1558666-3
Unit Price (€ / pc.)
3.1297 € *
Available in 5 Days: 387 pcs. - if ordered today
Total Price:
219.08 € *
Price list
Quantity
Price per unit*
70 pcs.
3.1297 €
200 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1558666-3, Potter & Brumfield
The 1558666-3 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.
Applications
- Energy management
- Industrial controls
- Appliances
- HVAC
Technical specifications
Connection | PCB pin | |
Coil voltage (DC) | 12 V | |
Contact material | AgSnO | |
switching current | 30 A | |
Coil type | monostable | |
Coil resistance | 160 Ω | |
Contact type | 1 Form A (N/O) | |
Switching Voltage (AC) | 480 V |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85364900 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |