1393771-5 | Potter & Brumfield
Relay, 1 Form A (N/O), 6 V (DC), 500 Ω, 0.5 A, 100 V (DC), monostable, 1393771-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2352 € *
Available in 12 Days: 373 pcs. - if ordered today
Total Price:
361.76 € *
Price list
Quantity
Price per unit*
50 pcs.
7.2352 €
75 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed relay, 1393771-5, Potter & Brumfield
Signal relay, 20 VDC Contact Voltage, 50 mW/72 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Low cost, dry reed reliability with various contact arrangements
- Wave solderable and immersion cleanable molded epoxy package
Applications
- Telecommunication
- Measurement and control
- Automated test equipment
- Security system
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 0.5 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 100 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ru |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |