1393769-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 2500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 1393769-5
As a private customer, you can buy this item as soon as we have it back in stock.
Panel plug-in relay, 1393769-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 85 mW Coil Power Rating DC, 2500 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Wash-tight (RTIII), tape sealed plastic
- PCB terminals
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Contact material | Ag | |
| switching current | 3 A | |
| Coil resistance | 2500 Ω | |
| Switching Voltage (AC) | 120 V | |
| Coil type | monostable | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |