1393768-9 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 115 V (AC), 9000 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1393768-9
As a private customer, you can buy this item as soon as we have it back in stock.
Panel plug-in relay, 1393768-9, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 9000 Ω Coil Resistance, Sensitive version, 115 VAC Coil Voltage.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Side mounting plate with stud, solder/plug-in terminal
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Switching Voltage (DC) | 30 V | |
| Connection | plug-in connection | |
| Contact material | AgCdO | |
| switching current | 5 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 9000 Ω | |
| Switching Voltage (AC) | 120 V | |
| Coil type | monostable | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Cadmium oxide |
| Date of RoHS guidelines | 3/31/15 |