1393767-1 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 185 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 1393767-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8555 € *
Available in 12 Days: 46 pcs. - if ordered today
Panel plug-in relay, 1393767-1, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 185 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- PCB terminals
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 185 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |