1393212-8 | Potter & Brumfield
Relay, 2 Form A (N/O), 12 V (DC), 86 Ω, 30 A, 277 V (AC), monostable, 1393212-8
NCNR (non cancelable / non returnable)
Power relay, type TE Connectivity/Potter & Brumfield T92.
For PCB mounting or screw fastening (with 4.8 mm or 6.35 mm tab terminals); Contact material: AgCdO. Switching voltage: 28 VDC/277 VAC. Abbreviation for NO and CO contact: NO and CO. Abbreviation for NO and CO contact: NC and CO. Switching current: NO CO 20 A (28 VDC) or 30 A (277 VAC), NC CO 3.0 A. Limiting value of mean on-state current: NO CO 30 A, NC CO 3.0 A. Thermal resistance: 40 K/W. Ambient temperatures: –40 to +65 °C (with DC voltage +85 °C). Response time: 15 ms. Release time: 10 ms. Dielectric strength coil/contact: 4000 VRMS. Certifications: VDE, UL, CSA.
Wash-proof. for PCB mounting, 2 x NO.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 0-1393212-8, 12 VDC, 86 ohm, 1674 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 86 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |