1393212-4 | Potter & Brumfield
Relay, 2 Form A (N/O), 24 V (AC), 366 Ω, 30 A, 600 V (AC), monostable, 1393212-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1851 € *
Available in 12 Days: 970 pcs. - if ordered today
Power relay, 1393212-4, Potter & Brumfield
Power relay, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 36.6 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Designed to control compressor loads
- Printed circuit board mount
- Wash-tight, tape sealed, plastic case
- Meets requirements of UL Class F construction
Applications
- Residential / commercial appliances
- Industrial Control
- Charging
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 366 Ω | |
| Switching Voltage (AC) | 600 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| SVHC free | No |