1393145-4 | Potter & Brumfield
Relay, 2 Form A (N/O), 120 V (AC), 3.9 kΩ, 15 A, monostable, 1393145-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5643 € *
Available in 12 Days: 57 pcs. - if ordered today
Total Price:
237.82 € *
Price list
Quantity
Price per unit*
5 pcs.
47.5643 €
10 pcs.
46.6718 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 1393145-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.35 VA Coil Power Rating AC, 3900 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 15 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 3.9 kΩ | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |