1393116-5 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 90 Ω, 10 A, 240 V (AC), bistable, 1393116-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7983 € *
Available in 12 Days: 20 pcs. - if ordered today
Panel plug-in relay, 1393116-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Bistable, 2 Coils, 1600 mW Coil Power Rating DC, 90 Ω Coil Resistance.
Features
- Magnetic latching relay
- Dual wound DC coils
- 1 pole Form C contact arrangement
- Socket mount (plain)
Applications
- Alarm systems
- Battery chargers
- Process and power controls
- Pressure washers
- Paving equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 90 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | bistable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |