1393115-5 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1393115-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8087 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
222.66 € *
Price list
Quantity
Price per unit*
7 pcs.
31.8087 €
15 pcs.
31.2137 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 1393115-5, Potter & Brumfield
Features
- 10 amp rated relay
- 2 form C (2 CO) contact arrangement
- 8mm coil-to-contact spacing
- Top flange
Applications
- DC load switching in industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |