1393114-4 | Potter & Brumfield
Relay, 1 Form X, 48 V (DC), 1800 Ω, 10 A, 150 V (DC), monostable, 1393114-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3822 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
225.53 € *
Price list
Quantity
Price per unit*
4 pcs.
56.3822 €
11 pcs.
47.4453 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 1393114-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.
Features
- 1 Form X contact arrangements
- 10 amp current rating
- Magnetic blow-out
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form X | |
| switching current | 10 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 1800 Ω | |
| Switching Voltage (DC) | 150 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |