1393114-2 | Potter & Brumfield
Relay, 1 Form X, 48 V (DC), 1800 Ω, 10 A, 150 V (DC), monostable, 1393114-2
Unit Price (€ / pc.)
67.7467 € *
Available in 5 Days: 62 pcs. - if ordered today
Panel plug-in relay, 1393114-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.
Features
- 1 Form X contact arrangements
- 10 amp current rating
- Magnetic blow-out
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | plug-in connection | |
Coil type | monostable | |
Switching Voltage (DC) | 150 V | |
Contact type | 1 Form X | |
Coil voltage (DC) | 48 V | |
Contact material | AgCdO | |
switching current | 10 A | |
Coil resistance | 1800 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Cadmium oxide |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |