1393114-1 | Potter & Brumfield
Relay, 1 Form X, 24 V (DC), 472 Ω, 10 A, 150 V (DC), monostable, 1393114-1
Order No.: 29G9358
MPN:
1393114-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.4072 € *
Available in 12 Days: 519 pcs. - if ordered today
Total Price:
53.41 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4072 €
2 pcs.
49.9562 €
5 pcs.
46.9336 €
10 pcs.
43.6254 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 1393114-1, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 1 Form X SPST-NO-DM, 10 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUEP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form X | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (DC) | 150 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |