1-1419104-7 | Potter & Brumfield
Power relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 1-1419104-7
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 1-1419104-7
Order No.: 71P0461
Manufacturer: Potter & Brumfield
per pc. 5.5811 € *
Power relay, 1-1419104-7, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 12 VDC Coil Voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 144 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | flat plug/solder pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |