1-1393771-9 | Potter & Brumfield
Relay, 2 Form A (N/O), 24 V (DC), 2200 Ω, 0.5 A, 100 V (DC), monostable, 1-1393771-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4105 € *
Available in 12 Days: 3,664 pcs. - if ordered today
Reed relay, 1-1393771-9, Potter & Brumfield
Signal relay, 20 VDC Contact Voltage, 262 mW Coil Power (DC), Printed circuit board, PCB-THT, 24 VDC Coil Voltage.
Features
- Low cost, dry reed reliability with various contact arrangements
- Wave solderable and immersion cleanable molded epoxy package
Applications
- Telecommunication
- Measurement and control
- Automated test equipment
- Security system
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 0.5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2200 Ω | |
| Switching Voltage (DC) | 100 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ru |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |