1-1393210-9 | Potter & Brumfield
Relay, 1 Form A (N/O), 48 V (DC), 2304 Ω, 30 A, 277 V (AC), monostable, 1-1393210-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Available in 12 Days: 115 pcs. - if ordered today
Power relay, 1-1393210-9, Potter & Brumfield
Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 2304 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Wash-tight plastic case with knock off nib
- 30A switching in 1 form A
- PCB mounting for coil and contacts
- UL class F insulation system standard
Applications
- Appliances
- Industrial Control
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 2304 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |