1-1393210-9 | Potter & Brumfield

Power relay, 1 Form A (N/O), 48 V (DC), 2304 Ω, 30 A, 277 V (AC), monostable, 1-1393210-9

Order No.: 29G9019
MPN:
1-1393210-9
T9AS1D12-48
Series: T9A
1-1393210-9 Potter & Brumfield Industrial Relays Image 1
1-1393210-9 Potter & Brumfield Industrial Relays Image 2
1-1393210-9 Potter & Brumfield Industrial Relays Image 3
1-1393210-9 Potter & Brumfield Industrial Relays Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 48 V (DC), 2304 Ω, 30 A, 277 V (AC), monostable, 1-1393210-9
Relay, 1 Form A (N/O), 48 V (DC), 2304 Ω, 30 A, 277 V (AC), monostable, 1-1393210-9
Order No.: 71P0396
Manufacturer: Potter & Brumfield
per pc. 4.8076 € *

Power relay, 1-1393210-9, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 48 VDC Coil Voltage.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 30 A
Coil voltage (DC) 48 V
Coil resistance 2304 Ω
Switching Voltage (AC) 277 V
Connection solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement