1-1393194-9 | Potter & Brumfield
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-9
Order No.: 71P0394
EAN: 4099891588922
MPN:
1-1393194-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 9,249 pcs. - if ordered today
Miniature relay, 1-1393194-9, Potter & Brumfield
Power relay, Standard, Monostable, DC, 450 mW Coil power rating DC, 320 Ω Coil resistance, UL Coil insulation class F, 12 VDC Coil voltage
Features
- Small size
Applications
- Industrial controls
- Appliances
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 320 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |