1-1393194-0 | Potter & Brumfield
Relay, 1 Form A (N/O), 24 V (DC), 1280 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-0
Order No.: 71P0389
EAN: 4099891588885
MPN:
1-1393194-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 12 Days: 147 pcs. - if ordered today
Miniature relay, 1-1393194-0, Potter & Brumfield
Power relay, Standard, Monostable, DC, 450 mW Coil power rating DC, 1280 Ω Coil resistance, UL Coil insulation class F, 24 VDC Coil voltage
Features
- Small size
Applications
- Industrial controls
- Appliances
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1280 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |