1-1393118-7 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 1-1393118-7
Unit Price (€ / pc.)
39.6627 € *
Available in 5 Days: 149 pcs. - if ordered today
Panel plug-in relay, 1-1393118-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil resistance | 1800 Ω | |
| Contact type | 3 Form C (NO/NC) | |
| Connection | plug-in connection | |
| switching current | 10 A | |
| Contact material | AgCdO | |
| Coil type | monostable | |
| Switching Voltage (AC) | 240 V | |
| Coil voltage (DC) | 48 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| SVHC free | No |