1-1393117-9 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 1-1393117-9

Order No.: 29G9364
MPN:
1-1393117-9
1-1393117-9 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1966 € *
Available in 12 Days: 169 pcs. - if ordered today
Total Price:
44.20 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1966 €
2 pcs.
41.3406 €
5 pcs.
38.8416 €
10 pcs.
36.1046 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 1-1393117-9, Potter & Brumfield

General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 10 A Contact Rating, 120 VAC Coil Voltage, Potter & Brumfield KUP.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 120 V
Coil resistance 2250 Ω
Switching Voltage (AC) 240 V
Connection faston plug
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No