1-1393115-0 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 1-1393115-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7044 € *
Available in 12 Days: 824 pcs. - if ordered today
Plug-in relay, 1-1393115-0, Potter & Brumfield
Features
- 10 amp rated relay
- 2 form C (2 CO) contact arrangement
- 8mm coil-to-contact spacing
- Bracket mount
Applications
- Voltage control units
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |