1-1393102-3 | Potter & Brumfield
Relay, 1 Form X, 12 V (DC), 120 Ω, 20 A, 240 V (AC), monostable, 1-1393102-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.8632 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
207.73 € *
Price list
Quantity
Price per unit*
2 pcs.
103.8632 €
5 pcs.
101.9473 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 1-1393102-3, Potter & Brumfield
Features
- 20 amp capability
- Heavy copper alloy movable contact arms
- Twin silver-cadmium oxide contact
Applications
- Automation controls
- High current switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form X | |
| switching current | 20 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |