1-1423696-5 | Potter & Brumfield
Protective cap, black, for circuit breaker W54/57, 1-1423696-5
Order No.: 82P3319
MPN:
1-1423696-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 24 Weeks
Protective cap, 1-1423696-5, 1-1423696-5, Potter & Brumfield
Insulation Boot, Straight, Silicone Rubber, Black, Bag, 0 - 60 °C [32 - 140 °F], Potter and Brumfield W57, Insulation Boots and Sleeves.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | black | |
| Suitable for | circuit breaker W54/57 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |