8-1393254-1 | Potter & Brumfield
Circuit breaker, magnetic, 2 pole, 5 A, 32 V (DC), 277 V (AC), bolt connection, threaded fastening, 8-1393254-1
Order No.: 82P3370
MPN:
8-1393254-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.8866 € *
Available in 12 Days: 27 pcs. - if ordered today
Circuit breaker, 8-1393254-1, Potter & Brumfield
Magnetic Circuit Breaker, Series Trip, Black Actuator, 277 VAC, 5 A, 2 Pole, 2.2 - 20 seconds Trip Time at 200%, Potter and Brumfield W9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 2 pole | |
| Rated current | 5 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 277 V | |
| Connection | bolt connection | |
| Type of mounting | threaded fastening | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |