8-1393252-5 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 25 A, 65 V (DC), faston plug 6.35 mm, panel mounting, 8-1393252-5
Unit Price (€ / pc.)
124.236 € *
Available in 5 Days: 963 pcs. - if ordered today
Magnetic circuit breaker, 8-1393252-5, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, White, Operating Voltage 65 VDC, 25A Current Rating, 1 Pole.
Features
- Designed for the international market
- Quick-connect
- Trip-free operation
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 1 pole | |
Actuator | toggle actuator | |
Rated current | 25 A | |
Version | magnetic | |
Connection | faston plug 6.35 mm | |
Rated voltage (DC) | 65 V | |
Type of mounting | panel mounting | |
Product type | circuit breaker |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85362010 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Cadmium oxide |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |