7-1393254-9 | Potter & Brumfield

Circuit breaker, magnetic, 2 pole, 40 A, 277 V (AC), bolt connection, PCB mounting, 7-1393254-9

Order No.: 72P1008
EAN: 4099891624989
MPN:
7-1393254-9
Series: W9
7-1393254-9 Potter & Brumfield Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
244.7473 € *
Available in 12 Days: 178 pcs. - if ordered today
Total Price:
244.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
244.7473 €

Magnetic circuit breaker, 7-1393254-9, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 40A Current Rating, 2 Pole.

Features

  • Designed for the international market
  • Trip-free operation
  • Standard delay
Technical specifications
Filter Property Value
Product type circuit breaker
Version magnetic
Pin number 2 pole
Rated current 40 A
Rated voltage (AC) 277 V
Connection bolt connection
Type of mounting PCB mounting
Actuator toggle actuator
Logistics
Property Value
Country of origin MX
Customs tariff number 85362010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium oxide | Lead
RoHS conform Yes