7-1393246-1 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 30 A, 50 V (DC), 240 V (AC), PCB mounting, 7-1393246-1
Unit Price (€ / pc.)
52.3600 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
4 pcs.
52.3600 €
10 pcs.
45.6365 €
*incl. VAT plus shipping costs
Subject to prior sale
Push/Pull actuator, 7-1393246-1, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 30A Current Rating.
Features
- Single pole, push/pull
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
Rated voltage (DC) | 50 V | |
Actuator | push actuator | |
Type of mounting | PCB mounting | |
Rated current | 30 A | |
Product type | circuit breaker | |
Rated voltage (AC) | 240 V | |
Pin number | 1 pole | |
Version | thermal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium, lead |
SVHC free | No |
RoHS conform | Yes |