7-1393246-0 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 3 A, 50 V (DC), 240 V (AC), screw connection, PCB mounting, 7-1393246-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0228 € *
Available in 12 Days: 47 pcs. - if ordered today
Push/Pull actuator, 7-1393246-0, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 3A Current Rating.
Features
- Single pole, push/pull
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 3 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | PCB mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Cadmium | Lead |