5-1393254-9 | Potter & Brumfield
Circuit breaker, magnetic, 2 pole, 20 A, 277 V (AC), bolt connection, panel mounting, 5-1393254-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.1235 € *
Available in 12 Days: 50 pcs. - if ordered today
Magnetic circuit breaker, 5-1393254-9, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 20A Current Rating, 2 Pole.
Features
- Designed for the international market
- Trip-free operation
- Instantaneous
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 2 pole | |
| Rated current | 20 A | |
| Rated voltage (AC) | 277 V | |
| Connection | bolt connection | |
| Type of mounting | panel mounting | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |