5-1393252-6 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 15 A, 32 V (DC), 415 V (AC), faston plug 6.35 mm, threaded fastening, 5-1393252-6
Order No.: 82P3364
MPN:
5-1393252-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.7812 € *
Available in 12 Days: 170 pcs. - if ordered today
Circuit breaker, 5-1393252-6, Potter & Brumfield
Magnetic Circuit Breaker, Series Trip, White Actuator, 240 VAC / 415 VAC, 15 A, 1 Pole, 2.2 - 20 seconds Trip Time at 200%, Potter and Brumfield W6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 1 pole | |
| Rated current | 15 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 415 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | threaded fastening | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |