5-1393249-0 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 7 A, 50 V (DC), 250 V (AC), screw connection, panel mounting, 5-1393249-0
Unit Price (€ / pc.)
10.7219 € *
Available in 5 Days: 210 pcs. - if ordered today
Thermal circuit breaker, 5-1393249-0, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 7A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 7 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |