4-1423675-0 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 20 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 4-1423675-0
Unit Price (€ / pc.)
5.5692 € *
Available in 5 Days: 307 pcs. - if ordered today
Thermal circuit breaker, 4-1423675-0, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 20A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset, thermal mode
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 50 V | |
| Type of mounting | panel mounting | |
| Connection | faston plug 6.35 mm | |
| Rated voltage (AC) | 250 V | |
| Actuator | push actuator | |
| Version | thermal | |
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| Date of RoHS guidelines | 3/31/15 |