4-1393254-7 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 35 A, 65 V (DC), bolt connection, panel mounting, 4-1393254-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.9688 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
233.91 € *
Price list
Quantity
Price per unit*
3 pcs.
77.9688 €
7 pcs.
76.6122 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic circuit breaker, 4-1393254-7, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 65 VDC, 35A Current Rating, 1 Pole.
Features
- Designed for the international market
- Trip-free operation
- Standard delay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 1 pole | |
| Rated current | 35 A | |
| Rated voltage (DC) | 65 V | |
| Connection | bolt connection | |
| Type of mounting | panel mounting | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Cadmium oxide | Lead |