4-1393250-1 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 8 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 4-1393250-1
Order No.: 82P3366
MPN:
4-1393250-1
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.1646 €
50 pcs.
4.8314 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, 4-1393250-1, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 250 VAC, 32 VDC, 8 A, 1 Pole, 2.2 - 15 seconds Trip Time at 200%, Potter and Brumfield W28.
Technical specifications
Rated voltage (DC) | 32 V | |
Type of mounting | snap-in | |
Connection | faston plug 6.35 mm | |
Pin number | 1 pole | |
Product type | circuit breaker | |
Version | thermal | |
Actuator | push actuator | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A |
Download
Logistics
Customs tariff number | 85362010 |
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |