4-1393250-1 | Potter & Brumfield
Residual current circuit breaker, thermal, 1 pole, 8 A, 32 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, 4-1393250-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Available in 12 Days: 761 pcs. - if ordered today
Device circuit breaker, 4-1393250-1, POTTER & B
The 4-1393250-1 is a safety device that breaks an electrical circuit if the temperature gets too high. This device is used to prevent fires, damage due to voltage fluctuations, and other dangerous electrical situations.
Features
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | overcurrent circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 8 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | push button |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |