4-1393249-9 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 5 A, 50 V (DC), 250 V (AC), screw connection, panel mounting, 4-1393249-9
Thermal circuit breaker, 4-1393249-9, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 5A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Rated voltage (DC) | 50 V | |
Type of mounting | panel mounting | |
Connection | screw connection | |
Rated current | 5 A | |
Pin number | 1 pole | |
Version | thermal | |
Actuator | push actuator | |
Product type | circuit breaker | |
Rated voltage (AC) | 250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |